717-033-520-101

Heilind Number:EDA717-033-520-101
Manufacturer:EDAC
Manufacturer Number:717-033-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-033-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-033-520-101

Detailed Description

Introducing our 717-033-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a striking black color and is capable of carrying up to 3A of current. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it offers exceptional performance and longevity. With a single row layout, 33 positions, and a pitch of .156 inches, it ensures seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector to deliver secure and efficient connectivity in your projects.