717-033-522-101

Heilind Number:EDA717-033-522-101
Manufacturer:EDAC
Manufacturer Number:717-033-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-033-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-033-522-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector, SKU 717-033-522-101. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 33 positions, it offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy integration onto your PCB board. Elevate your electronic designs with this essential component, available now in our PCB Connectors collection.