717-033-540-101

Heilind Number:EDA717-033-540-101
Manufacturer:EDAC
Manufacturer Number:717-033-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-033-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-033-540-101

Detailed Description

Introducing our 717-033-540-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek and durable connector features a single row design with 33 positions, making it ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The pitch of .156 inches and row spacing of .2 inches ensure precise and secure connections. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Its straight mount orientation allows for easy installation, saving both time and effort. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.