717-033-545-101

Heilind Number:EDA717-033-545-101
Manufacturer:EDAC
Manufacturer Number:717-033-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-033-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-033-545-101

Detailed Description

Upgrade your PCB connections with our 717-033-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact single row design, it offers 33 positions for efficient connectivity. The copper alloy contact material and .156-inch pitch guarantee reliable performance, even in harsh environments with an operating temperature range of -40 to 105 °C. Easy to install in a straight mount orientation, this connector is perfect for high-speed data transmission and power delivery applications. Trust in its 3A amperage rating and .2-inch row spacing to meet your connectivity needs with precision. Elevate your PCB assembly with this essential component, a must-have in any professional setup.