717-034-520-101

Heilind Number:EDA717-034-520-101
Manufacturer:EDAC
Manufacturer Number:717-034-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-034-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-034-520-101

Detailed Description

Upgrade your PCB connections with our 717-034-520-101 Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 34 positions, it offers seamless connectivity for your circuit boards. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for optimal performance and longevity in your electronic devices.