717-034-520-201

Heilind Number:EDA717-034-520-201
Manufacturer:EDAC
Manufacturer Number:717-034-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-034-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-034-520-201

Detailed Description

Upgrade your PCB connections with our 717-034-520-201 Press-fit Card Edge Connector. Designed for high-performance applications, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable and safe operation. With two rows of copper alloy contacts, it offers a total of 34 positions with a pitch of .156 inches, perfect for secure and efficient board-to-board connections. The straight mount orientation and -.2 inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in the quality and precision of our product to enhance the connectivity of your electronic systems.