717-034-540-101

Heilind Number:EDA717-034-540-101
Manufacturer:EDAC
Manufacturer Number:717-034-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-034-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-034-540-101

Detailed Description

Experience seamless connectivity with our 717-034-540-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The single-row design, with 34 positions spaced at a .156-inch pitch and .2-inch row spacing, provides easy and efficient PCB connections. Its straight mount orientation allows for hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our high-quality product to deliver seamless and secure board-to-board connections.