717-034-540-201

Heilind Number:EDA717-034-540-201
Manufacturer:EDAC
Manufacturer Number:717-034-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-034-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-034-540-201

Detailed Description

Introducing our 717-034-540-201 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and durability, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of 34 positions, it offers ample connectivity for your PCB assembly needs. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB design with the 717-034-540-201 Card Edge Connector and experience superior performance like never before.