717-034-541-201

Heilind Number:EDA717-034-541-201
Manufacturer:EDAC
Manufacturer Number:717-034-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-034-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-034-541-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector ( 717-034-541-201). Designed for seamless integration into PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With two rows of 34 copper alloy contacts, it supports a high amperage of 3A, making it ideal for power and data transmission. The .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility in various applications. Trust in this connector for secure and efficient connectivity in your electronic designs.