717-034-545-201

Heilind Number:EDA717-034-545-201
Manufacturer:EDAC
Manufacturer Number:717-034-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-034-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-034-545-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed to meet the demands of modern electronic devices. With a sleek black color and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both style and reliability. Its dual-row configuration, featuring 34 positions, ensures seamless connectivity for your PCB applications. Crafted with precision, the contact material is composed of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is truly a versatile solution for your connectivity needs. Discover the perfect balance of performance and design with our Press-fit Card Edge Connector.