717-034-560-201

Heilind Number:EDA717-034-560-201
Manufacturer:EDAC
Manufacturer Number:717-034-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-034-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-034-560-201

Detailed Description

Introducing our 717-034-560-201 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board connectivity. Designed with precision and performance in mind, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of high-quality Copper Alloy contacts, offering a total of 34 positions at a pitch of .156 inches, this connector facilitates reliable data transmission with an amperage rating of 3A. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in demanding environments. Perfect for a variety of applications, from industrial machinery to telecommunications equipment, this card edge connector is a must-have component for any PCB assembly project. Trust in its quality and efficiency to elevate your connectivity solutions to the next level.