717-035-520-101

Heilind Number:EDA717-035-520-101
Manufacturer:EDAC
Manufacturer Number:717-035-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-035-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-035-520-101

Detailed Description

Enhance your PCB connectivity with our 717-035-520-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a sleek and professional appearance. With a high amperage rating of 3 A, it ensures reliable power delivery. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing exceptional durability and safety. Featuring a single row design with 35 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise and secure connections. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Elevate your PCB assembly with this high-performance card edge connector.