717-035-525-101

Heilind Number:EDA717-035-525-101
Manufacturer:EDAC
Manufacturer Number:717-035-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-035-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-035-525-101

Detailed Description

Introducing our 717-035-525-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 35 positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the press-fit mounting orientation guarantees secure and stable connection. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries including automotive, industrial, and telecommunications. Trust in the quality and efficiency of our card edge connector to elevate the performance of your electronic devices.