717-035-540-101

Heilind Number:EDA717-035-540-101
Manufacturer:EDAC
Manufacturer Number:717-035-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-035-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-035-540-101

Detailed Description

Enhance connectivity with our high-performance Press-fit Card Edge Connector, SKU 717-035-540-101. Designed for seamless integration into PCB assemblies, this black connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. With a single row configuration and 35 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its straight mount orientation for secure and stable connections, making it a vital component in your connectivity solutions. Elevate your design with this essential component, available now in our extensive lineup of board-to-board PCB connectors.