717-035-541-101

Heilind Number:EDA717-035-541-101
Manufacturer:EDAC
Manufacturer Number:717-035-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-035-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-035-541-101

Detailed Description

Introducing our 717-035-541-101 Press-fit Card Edge Connector, a dependable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 35 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating at an amperage of 3A and with a pitch of .156 inches, it meets industry standards for power and signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of environments. Trust in the quality and performance of this card edge connector for your PCB assembly projects. Elevate your connectivity with precision and reliability.