717-035-545-101

Heilind Number:EDA717-035-545-101
Manufacturer:EDAC
Manufacturer Number:717-035-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-035-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-035-545-101

Detailed Description

Introducing our 717-035-545-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 35 positions, it offers reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient power transmission with a maximum amperage of 3 A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for superior quality and performance in your electronic assembly projects.