717-036-520-201

Heilind Number:EDA717-036-520-201
Manufacturer:EDAC
Manufacturer Number:717-036-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-036-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-036-520-201

Detailed Description

Introducing our 717-036-520-201 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed for durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and longevity in any application. With two rows of copper alloy contacts, each with 36 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for convenient integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and industries. Trust in our product to deliver efficient and secure connections, meeting the highest standards of performance and reliability.