717-036-522-101

Heilind Number:EDA717-036-522-101
Manufacturer:EDAC
Manufacturer Number:717-036-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-036-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-036-522-101

Detailed Description

Introducing our 717-036-522-101 Press-fit Card Edge Connector, the sleek and reliable solution for seamless PCB connectivity. Designed in a striking black color, this connector offers optimal performance with a current rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures long-lasting durability. Featuring a single row design with 36 positions, the connector guarantees efficient data transmission. The copper alloy contact material and a pitch of .156 inches provide secure and stable connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Trust in its quality and precision for your board to board PCB connection needs. Explore more in our wide range of connectors under the Products category.