717-036-522-201

Heilind Number:EDA717-036-522-201
Manufacturer:EDAC
Manufacturer Number:717-036-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-036-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-036-522-201

Detailed Description

Introducing our 717-036-522-201 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed for efficiency and durability, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity in operation. With a dual-row configuration and 36 positions, it offers ample connectivity options for your PCB layout. The copper alloy contacts, with a current rating of 3 A, guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation and .156-inch pitch make installation a breeze, while its .2-inch row spacing allows for efficient PCB routing. Trust in the quality and performance of our Card Edge Connector for seamless and reliable board-to-board connections every time.