717-036-525-101

Heilind Number:EDA717-036-525-101
Manufacturer:EDAC
Manufacturer Number:717-036-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-036-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-036-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. This sleek connector, featuring a bold black color, offers exceptional durability and conductivity in a variety of applications. With a maximum amperage of 3 A, it ensures efficient power transmission while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. Boasting a single row design with 36 positions, copper alloy contacts, and a pitch of .156 inches, this connector delivers optimal signal integrity and data transfer speed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for use in diverse environments. Trust in this essential component for seamless and secure board connectivity.