717-036-525-201

Heilind Number:EDA717-036-525-201
Manufacturer:EDAC
Manufacturer Number:717-036-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-036-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-036-525-201

Detailed Description

Introducing our 717-036-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted with precision and quality in mind, this connector boasts a striking black hue that adds a touch of sophistication to any electronic assembly. With a pitch of .156 inches and two rows of 36 positions, it offers ample connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105°C. Made with copper alloy contacts, it guarantees efficient power transmission at a maximum amperage of 3A. Whether you're designing for industrial machinery or consumer electronics, this straight mount connector is the perfect choice for seamless and secure PCB connections. Shop now and experience the unparalleled quality and performance of our Card Edge Connector.