717-036-540-101

Heilind Number:EDA717-036-540-101
Manufacturer:EDAC
Manufacturer Number:717-036-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-036-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-036-540-101

Detailed Description

Enhance connectivity within your electronic devices with our 717-036-540-101 Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row layout with 36 positions, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation simplifies installation, while a 3A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.