717-036-540-201

Heilind Number:EDA717-036-540-201
Manufacturer:EDAC
Manufacturer Number:717-036-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-036-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-036-540-201

Detailed Description

Enhance your PCB connectivity with our 717-036-540-201 Press-fit Card Edge Connector. Designed for high-performance applications, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and reliability. With two rows of 36 copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation allows for easy installation, making it a versatile solution for your board-to-board PCB connection needs. Upgrade your system with this precision-engineered connector for efficient and secure data transmission.