717-036-541-101

Heilind Number:EDA717-036-541-101
Manufacturer:EDAC
Manufacturer Number:717-036-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-036-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-036-541-101

Detailed Description

Introducing the 717-036-541-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 36 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for industrial, commercial, or consumer electronics, trust in the 717-036-541-101 for seamless and dependable board-to-board connectivity.