717-036-541-201

Heilind Number:EDA717-036-541-201
Manufacturer:EDAC
Manufacturer Number:717-036-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-036-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-036-541-201

Detailed Description

Introducing our 717-036-541-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. This essential component, in a striking black hue, boasts a robust amperage rating of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees superior durability and safety. With two rows of precision-engineered Copper Alloy contacts, offering a pitch of .156 inches and row spacing of .2 inches, this connector accommodates 36 positions with impeccable connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Trust in this high-quality connector for optimal performance and longevity in your PCB assembly projects.