717-036-545-101

Heilind Number:EDA717-036-545-101
Manufacturer:EDAC
Manufacturer Number:717-036-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-036-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-036-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted with precision, this connector features 36 positions in a single row, making it ideal for compact PCB designs. Its robust housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. The contact material, Copper Alloy, guarantees excellent conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh conditions. Trust in this connector to deliver exceptional power and data transmission, meeting the highest industry standards for quality and reliability. Elevate your electronic designs with our Press-fit Card Edge Connector.