717-036-560-201

Heilind Number:EDA717-036-560-201
Manufacturer:EDAC
Manufacturer Number:717-036-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-036-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-036-560-201

Detailed Description

Introducing our 717-036-560-201 Press-fit Card Edge Connector, designed to deliver reliable and efficient connectivity in a sleek black housing. With an amperage rating of 3A, this connector is perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless board-to-board connectivity with 36 positions. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its quality and performance for your PCB connectivity needs. Shop now and experience seamless connectivity like never before.