717-037-520-101

Heilind Number:EDA717-037-520-101
Manufacturer:EDAC
Manufacturer Number:717-037-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-037-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-037-520-101

Detailed Description

Introducing our 717-037-520-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 37 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable power transmission, with an amperage rating of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in the 717-037-520-101 for high-quality, high-performance connectivity in your electronic designs.