717-037-525-101

Heilind Number:EDA717-037-525-101
Manufacturer:EDAC
Manufacturer Number:717-037-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-037-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-037-525-101

Detailed Description

Enhance the connectivity of your PCBs with our 717-037-525-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3A, it provides reliable power transmission. The one-row design with 37 positions allows for efficient board-to-board connections. Made of copper alloy, the contacts offer excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Trust in our quality product to streamline your electronic connections seamlessly.