717-037-540-101

Heilind Number:EDA717-037-540-101
Manufacturer:EDAC
Manufacturer Number:717-037-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-037-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-037-540-101

Detailed Description

Upgrade your PCB connections with our Press-fit Card Edge Connector. Featuring a sleek black design, this connector not only enhances the aesthetic appeal of your setup but also delivers exceptional performance. With a current rating of 3A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. The single-row configuration with 37 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mount orientation, it facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in our high-quality product to meet your connectivity needs efficiently.