717-037-545-101

Heilind Number:EDA717-037-545-101
Manufacturer:EDAC
Manufacturer Number:717-037-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-037-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-037-545-101

Detailed Description

Introducing our premium Press-fit Card Edge Connector, designed for dependable and efficient board-to-board connections. Crafted with precision and durability in mind, this connector boasts a sleek black finish and meets stringent UL 94V-0 standards for housing material, ensuring optimal safety and performance. With a single row design and 37 positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the superior quality of our Card Edge Connector for all your connectivity needs.