717-038-520-101

Heilind Number:EDA717-038-520-101
Manufacturer:EDAC
Manufacturer Number:717-038-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-038-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-038-520-101

Detailed Description

Introducing our 717-038-520-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient power transmission at an amperage of 3 A. Featuring a single row with 38 positions and a pitch of .156 inches, it allows for precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in this connector for exceptional performance and longevity in your electronic designs. Upgrade to our 717-038-520-101 today.