717-038-525-101

Heilind Number:EDA717-038-525-101
Manufacturer:EDAC
Manufacturer Number:717-038-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-038-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-038-525-101

Detailed Description

Upgrade your PCB connectivity with our 717-038-525-101 Press-fit Card Edge Connector. Designed for seamless integration, this single-row connector features 38 positions and a pitch of .156 inches, ensuring reliable contact between your boards. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. The copper alloy contact material and 3A amperage rating deliver optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Explore the endless possibilities for connectivity with this essential component, available now in sleek black.