717-038-541-101

Heilind Number:EDA717-038-541-101
Manufacturer:EDAC
Manufacturer Number:717-038-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-038-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-038-541-101

Detailed Description

Introducing our 717-038-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row layout with 38 positions, perfect for compact PCB setups. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring superior heat resistance and safety. Each contact is made from high-quality Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. With a pitch of .156 inches and a row spacing of .2 inches, installation is a breeze. The straight mount orientation offers versatility in configuration, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in the 717-038-541-101 for seamless connectivity and performance excellence in your electronic projects.