717-038-541-201

Heilind Number:EDA717-038-541-201
Manufacturer:EDAC
Manufacturer Number:717-038-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-038-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-038-541-201

Detailed Description

Introducing our 717-038-541-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimum performance, this connector boasts a striking black hue and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at .156-inch pitch with .2-inch row spacing, it offers a total of 38 positions for efficient data transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Ideal for use in electronic devices, this connector guarantees a secure and stable connection, meeting the highest industry standards for quality and performance. Upgrade your connectivity with the 717-038-541-201 Card Edge Connector.