717-038-545-201

Heilind Number:EDA717-038-545-201
Manufacturer:EDAC
Manufacturer Number:717-038-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-038-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-038-545-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for optimal power transmission, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 38 copper alloy contacts, each offering a reliable amperage of 3A, this connector guarantees seamless connectivity. Its .156-inch pitch and .2-inch row spacing provide precise positioning on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector to deliver superior performance and longevity, making it a must-have in your electronics arsenal. Elevate your PCB connectivity with our Press-fit Card Edge Connector.