717-038-560-201

Heilind Number:EDA717-038-560-201
Manufacturer:EDAC
Manufacturer Number:717-038-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-038-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-038-560-201

Detailed Description

Introducing our 717-038-560-201 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Featuring a sleek black design crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector is not only durable but also compliant with safety standards. With two rows and 38 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and performance of our product to meet your connectivity needs seamlessly.