717-039-520-101

Heilind Number:EDA717-039-520-101
Manufacturer:EDAC
Manufacturer Number:717-039-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-039-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-039-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic devices. Designed for precision and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 39 gold-plated Copper Alloy contacts, it offers efficient power transmission up to 3A. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various industrial and commercial applications. Trust in the quality and performance of this Card Edge Connector for your next PCB project.