717-039-540-101

Heilind Number:EDA717-039-540-101
Manufacturer:EDAC
Manufacturer Number:717-039-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-039-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-039-540-101

Detailed Description

Upgrade your PCB connections with our 717-039-540-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The single-row layout with 39 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting, this connector operates seamlessly in a wide temperature range from -40 to 105°C. Trust in its 3A amperage rating for efficient power transmission. Elevate your PCB connectivity with this essential component, available now in our extensive range of board-to-board connectors.