717-039-541-101

Heilind Number:EDA717-039-541-101
Manufacturer:EDAC
Manufacturer Number:717-039-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-039-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-039-541-101

Detailed Description

Introducing our 717-039-541-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 39 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission, with a maximum amperage of 3A. Engineered with precision, the connector features a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation and maintenance. Its straight mount orientation enables seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality and performance, and experience seamless connectivity like never before. Elevate your electronic systems with our Press-fit Card Edge Connector.