717-039-545-101

Heilind Number:EDA717-039-545-101
Manufacturer:EDAC
Manufacturer Number:717-039-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-039-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-039-545-101

Detailed Description

Introducing our 717-039-545-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for high performance and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 39 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material and press-fit installation method guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its superior quality and performance for all your PCB connectivity needs.