717-040-520-101

Heilind Number:EDA717-040-520-101
Manufacturer:EDAC
Manufacturer Number:717-040-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-040-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-040-520-101

Detailed Description

Introducing our 717-040-520-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 40 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable and efficient electrical conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment and installation are effortless. Engineered for versatility, the mount orientation is straight, accommodating various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in the 717-040-520-101 for seamless and secure card edge connections in your electronic designs.