717-040-520-201

Heilind Number:EDA717-040-520-201
Manufacturer:EDAC
Manufacturer Number:717-040-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-040-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-040-520-201

Detailed Description

Introducing our high-quality Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. This essential component boasts a sleek black finish, crafted from durable UL 94V-0 Thermoplastic Polyester for maximum performance. With two rows of 40 positions each, it offers ample connectivity for your electronic devices. The Copper Alloy contacts ensure efficient power transfer, rated for up to 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, installation is precise and effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with this essential component from our extensive range of connectors.