717-040-522-101

Heilind Number:EDA717-040-522-101
Manufacturer:EDAC
Manufacturer Number:717-040-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-040-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-040-522-101

Detailed Description

Introducing the 717-040-522-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers exceptional durability and safety. With a single row design and a pitch of .156 inches, it provides 40 positions for efficient connectivity. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its high amperage capacity of 3A to deliver consistent performance. Upgrade your PCB connectors with this top-of-the-line solution.