717-040-525-101

Heilind Number:EDA717-040-525-101
Manufacturer:EDAC
Manufacturer Number:717-040-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-040-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-040-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ideal solution for seamless board-to-board connectivity in electronic applications. Designed for reliability and longevity, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise alignment and secure mating. The 40 copper alloy contact positions guarantee efficient power transmission, with a maximum amperage of 3A. Whether in straight or right-angle mount orientation, this connector delivers optimal performance in temperatures ranging from -40 to 105°C. Trust in its quality and versatility for your PCB assembly needs. Elevate your connectivity experience with our Press-fit Card Edge Connector.