717-040-525-201

Heilind Number:EDA717-040-525-201
Manufacturer:EDAC
Manufacturer Number:717-040-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-040-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-040-525-201

Detailed Description

Introducing our 717-040-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connections. Designed in a striking black color, this connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transmission. Featuring 40 positions, it's perfect for complex circuitry setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility in various environments. Trust in the 717-040-525-201 for superior connectivity performance in your projects.