717-040-541-101

Heilind Number:EDA717-040-541-101
Manufacturer:EDAC
Manufacturer Number:717-040-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-040-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-040-541-101

Detailed Description

Introducing our Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a striking black color and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and reliability. With a single row configuration and 40 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in the superior quality and versatility of this connector for your electronic projects.