717-040-545-101

Heilind Number:EDA717-040-545-101
Manufacturer:EDAC
Manufacturer Number:717-040-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-040-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-040-545-101

Detailed Description

Introducing our 717-040-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a striking black color and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector not only looks great but also guarantees high performance and durability. With a single row design, 40 positions, and a pitch of .156 inches, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures efficient power transmission, with an amperage rating of 3A. Engineered for precision, this connector boasts a row spacing of .2 inches and straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Trust in the quality and functionality of our Press-fit Card Edge Connector to elevate the performance of your electronic systems.