717-040-545-201

Heilind Number:EDA717-040-545-201
Manufacturer:EDAC
Manufacturer Number:717-040-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-040-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-040-545-201

Detailed Description

Introducing our high-performance 717-040-545-201 Press-fit Card Edge Connector, designed for seamless connectivity in electronic devices. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of precisely engineered copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156 inch pitch and .2 inch row spacing, along with 40 positions, provide ample connectivity options for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the superior quality of this connector for your next project in the categories of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.