717-040-560-201

Heilind Number:EDA717-040-560-201
Manufacturer:EDAC
Manufacturer Number:717-040-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-040-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-040-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a double row configuration and 40 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and .156" pitch make installation easy and efficient. Trust in this essential component for secure and efficient board-to-board connections in your electronic designs.